
8-bit RISC microcontroller featuring 20MHz clock speed and 7KB FLASH memory. Supports I2C, SPI, and UART/USART interfaces with 25 programmable I/O pins and 3 timers/counters. Operates from 4V to 5.5V with an internal oscillator and includes peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 28-pin DIP for through-hole mounting, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Microchip PIC16F737-E/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F737-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
