
8-bit RISC microcontroller featuring 20MHz clock speed and 7KB FLASH memory. Offers 368B RAM, 25 programmable I/O pins, and 3 timers/counters. Supports I2C, SPI, and UART/USART interfaces. Operates from 4V to 5.5V with a 20µs access time. Packaged in a 28-pin QFN (MO-220) for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Microchip PIC16F737-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F737-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
