
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 7KB Flash memory, 192B RAM, and 33 programmable I/O pins. Includes I2C, SPI, and USART/UART interfaces, along with 3 timers/counters and a watchdog timer. Packaged in a 40-pin PDIP for through-hole mounting, with an operating voltage range of 4V to 5.5V and a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Microchip PIC16F74-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F74-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
