
The PIC16F74-I/PTG is an 8-bit PIC microcontroller with 4KB of FLASH memory and a maximum operating frequency of 20MHz. It features 25 I/Os and supports various interfaces, including I2C, SPI, USART, and UART. The device operates within a temperature range of -40°C to 85°C and is available in a lead-free TQFP package.
Microchip PIC16F74-I/PTG technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 33 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 192B |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F74-I/PTG to view detailed technical specifications.
No datasheet is available for this part.
