
8-bit RISC Flash Microcontroller, operating at 20 MHz, featuring 7KB of FLASH memory and 368B of RAM. This surface-mount device offers 36 programmable I/O pins, 14 ADC channels, and integrated I2C, SPI, and UART/USART interfaces. It includes 3 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Designed for a 4V to 5.5V operating supply voltage, it functions within a -40°C to 85°C temperature range and is RoHS compliant.
Microchip PIC16F747-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of ADC Channels | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F747-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
