
8-bit RISC Flash Microcontroller (MCU) operating at 20MHz. Features 7KB Flash memory, 368B RAM, and 36 programmable I/O pins. Includes multiple interfaces: I2C, SPI, UART, and USART, along with 3 PWM channels and 3 timers/counters. Offers 14 A/D converter channels and a single I2C channel. Packaged in a 44-pin TQFP (10x10mm, 1mm height) for surface mounting, with an operating temperature range of -40°C to 85°C and a max supply voltage of 5.5V. RoHS compliant and lead-free.
Microchip PIC16F747-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 14 |
| Number of Bits | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F747-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
