
8-bit RISC microcontroller featuring a PIC16 CPU core operating at up to 20MHz. This FLASH memory device offers 7KB of program memory and 368B of RAM, with 36 programmable I/O pins. Integrated peripherals include I2C, SPI, and UART/USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for surface mounting in a TQFP package, it operates from a 4V to 5.5V supply voltage range and is RoHS compliant.
Microchip PIC16F747T-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F747T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
