
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates with an 8MHz internal oscillator and supports USB interface. Includes 8 analog-to-digital converter channels and 11 general-purpose I/O pins, with 12 programmable I/O. Designed for operation between -40°C and 85°C, with a maximum supply voltage of 5.5V. Packaged in TSSOP for tape and reel distribution.
Microchip PIC16F753T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USB |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F753T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
