
8-bit RISC microcontroller featuring 14KB FLASH memory and 368B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Supports I2C, SPI, and UART/USART interfaces. Includes 3 timers/counters, 25 programmable I/O pins, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin DIP with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F767-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F767-E/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F767-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
