
8-bit RISC microcontroller featuring 14KB FLASH memory and 368B RAM. Operates at a maximum frequency of 20MHz with an 8-bit address and data bus. Offers 25 programmable I/O pins, 11 A/D converter channels, and 3 PWM channels. Supports I2C, SPI, and UART interfaces. Packaged in a 28-pin SOIC (PDSO28) for surface mounting, with an operating temperature range of -40°C to 85°C and a maximum supply voltage of 5.5V. Includes integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC16F767-I/SO technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 14KB |
| Frequency | 20MHz |
| Height | 2.39mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F767-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
