
8-bit RISC microcontroller featuring 14KB FLASH memory and 368B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Supports I2C, SPI, and UART/USART interfaces. Includes 36 programmable I/O pins and 8 timers/counters. Packaged in a QFN surface mount format, this RoHS compliant component operates from 4V to 5.5V, with a temperature range of -40°C to 85°C.
Microchip PIC16F777T-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F777T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
