
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 20MHz. This surface mount device offers 1.75KB of FLASH memory, 128B RAM, and 16 programmable I/O pins. Integrated peripherals include I2C, SPI, and SSP interfaces, three timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Designed for a 4V to 5.5V operating supply voltage, it functions within a -40°C to 85°C temperature range and is RoHS compliant.
Microchip PIC16F818-I/SSTSL technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F818-I/SSTSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
