
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus. Supports I2C, SPI, and SSP interfaces, along with PWM and I2C peripherals. Includes 3 timers/counters and a watchdog timer. Packaged in a 20-pin SOIC surface mount package, operating from 4V to 5.5V, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F819T-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F819T-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F819T-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
