
8-bit microcontroller featuring 896B FLASH memory and 36B RAM. Operates at up to 10MHz with an 8-bit data bus width. Supports external oscillator and includes POR and WDT peripherals. Packaged in an 18-pin SOIC for surface mounting, with a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component offers 13 programmable I/O pins and a single timer/counter.
Microchip PIC16F83T-10I/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F83T-10I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
