
8-bit RISC microcontroller featuring 10MHz clock speed and 1.75KB FLASH memory. This PDIP-packaged MCU offers 13 programmable I/O pins, one timer/counter, and includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Operating from 2V to 6V, it supports an external oscillator and has a maximum power dissipation of 800mW.
Microchip PIC16F84-10/P technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F84-10/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
