
8-bit RISC microcontroller featuring a 20MHz clock speed and 1.75KB of FLASH/EEPROM memory. This through-hole component offers 13 programmable I/O pins, one timer/counter, and integrated POR and WDT peripherals. Operating from a 4V to 5.5V supply, it boasts an 8-bit address and data bus, with 68 bytes of RAM. Packaged in a PDIP-18, it supports external oscillators and is RoHS compliant.
Microchip PIC16F84A-20/P technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 1.75KB |
| Frequency | 20MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of A/D Converters | 0 |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of I2C Channels | 0 |
| Number of Programmable I/O | 13 |
| Number of SPI Channels | 0 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 2mA |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F84A-20/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
