
The PIC16F84AT is an 8-bit microcontroller with 1.75KB of FLASH memory and a maximum operating frequency of 4MHz. It is packaged in a lead-free SSOP-20 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 800mW. It features 13 programmable I/O pins and 8 timers/counters, as well as a watchdog timer and power-on reset circuitry.
Microchip PIC16F84AT-04/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F84AT-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
