
8-bit RISC microcontroller featuring 7KB FLASH program memory and 192B RAM. Operates at up to 4MHz with an 8-bit data bus width. Offers 22 programmable I/O pins and supports interfaces including USART, I2C, SPI, and UART. Includes 2 PWM channels and 3 timers/counters, with peripherals like Brown-out Detect/Reset, POR, WDT, and I2C. Packaged in a 28-pin SOIC (SO-28) with an operating temperature range of -40°C to 85°C.
Microchip PIC16F873-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, I2C, SPI, UART, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F873-04I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
