8-bit PIC RISC microcontroller featuring 7KB Flash memory and 192B RAM. Operates with an 8-bit data bus width and a maximum frequency of 20MHz. Offers I2C, SPI, and USART/UART interfaces, with 36 I/Os including 22 programmable. Includes 3 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 4V to 5.5V supply voltage, with a temperature range of -40°C to 125°C, packaged in SSOP for tape and reel distribution.
Microchip PIC16F873AT-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 192B |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F873AT-E/SS to view detailed technical specifications.
No datasheet is available for this part.