
8-bit RISC microcontroller featuring 20MHz clock speed and 7KB FLASH memory. This MCU offers 192B RAM, 33 programmable I/Os, and multiple communication interfaces including USART, I2C, and SPI. Equipped with 8 ADC channels and 3 timers/counters, it supports PWM and includes a watchdog timer. Operating within a 4V to 5.5V supply range, this lead-free, RoHS-compliant component is housed in a PQFP44 package.
Sign in to ask questions about the Microchip PIC16F874-20/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F874-20/PQ technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.1mm |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F874-20/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
