
8-bit PIC microcontroller featuring a 20MHz clock speed and 7KB of FLASH memory. This CMOS device offers 33 programmable I/O pins, 192B RAM, and 3 timers/counters. Interfaces include I2C, SPI, USART, and UART, with peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operating from 4V to 5.5V, it supports surface mount installation in a TQFP package and operates between -40°C and 125°C.
Microchip PIC16F874AT-E/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F874AT-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
