
8-bit RISC microcontroller featuring FLASH memory and a 4MHz core clock. Offers 33 programmable I/O pins, 192B RAM, and 7KB of FLASH program memory. Supports USART, I2C, and SPI interfaces, with 3 timers/counters and a watchdog timer. Operates from 4V to 5.5V, with a maximum frequency of 20MHz and an operating temperature range of 0°C to 70°C. Packaged in a PLCC case for surface mounting.
Microchip PIC16F874T-04/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F874T-04/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
