
8-bit RISC Flash Microcontroller, operating at up to 20MHz with a 10MHz core. Features 14KB Flash memory, 192B RAM, and 33 programmable I/O pins. Includes integrated peripherals such as USART, I2C, SPI, UART, Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 4V to 5.5V supply, with a temperature range of -40°C to 125°C. Packaged in a 44-pin QFP (PQFP44) for surface mounting.
Microchip PIC16F874T-10E/PQ technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F874T-10E/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
