
8-bit RISC microcontroller featuring 14KB FLASH memory and 368B RAM. Operates at up to 4MHz with an 8-bit data bus. Includes USART, I2C, and SPI interfaces, along with 22 programmable I/O pins. Features include 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT. Supplied in a 28-pin DIP package, this lead-free and RoHS compliant component operates from 4V to 5.5V, with a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C.
Microchip PIC16F876-04E/SP technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F876-04E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
