
8-bit RISC microcontroller featuring 10MHz clock speed and 14KB FLASH memory. This PDSO28 packaged MCU offers 22 programmable I/O pins, 3 timers/counters, and supports USART, I2C, and SPI interfaces. Operating from 4V to 5.5V, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. With a maximum operating temperature of 125°C and RoHS compliance, this lead-free component is ideal for embedded applications.
Microchip PIC16F876-10E/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F876-10E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
