
8-bit RISC microcontroller featuring 20MHz clock speed and 14KB FLASH memory. This PDIP-28 packaged MCU offers 22 programmable I/O pins, 368B RAM, and integrated peripherals including USART, I2C, SPI, UART, SSP, Brown-out Detect/Reset, POR, PWM, and WDT. Operating from 4V to 5.5V, it supports an access time of 20µs and has 5 ADC channels, 2 PWM channels, and 3 timers/counters. With a max operating temperature of 85°C, this RoHS compliant component is designed for general-purpose embedded applications.
Microchip PIC16F876-20I/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.43mm |
| Interface | USART, I2C, SPI, UART, SSP |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F876-20I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
