
8-bit RISC microcontroller featuring 20MHz clock speed and 14KB FLASH memory. This integrated circuit offers 368B RAM, 22 programmable I/O pins, and 3 timers/counters. Interfaces include USART, I2C, SPI, and UART. Operates from 4V to 5.5V supply voltage, with a maximum power dissipation of 1W. Packaged in a 28-pin SOIC (SO-28) format, this lead-free and RoHS compliant component is supplied on tape and reel.
Microchip PIC16F876T-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F876T-20/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
