
8-bit FLASH microcontroller featuring a RISC core architecture operating at 4MHz. This PDIP-packaged MCU offers 14KB of FLASH memory, 368B of RAM, and 33 programmable I/O pins. Integrated peripherals include USART, I2C, SPI, UART, SSP interfaces, 8 ADC channels, and 2 PWM channels. Designed for through-hole termination, it operates from 4V to 5.5V with a maximum operating temperature of 85°C.
Microchip PIC16F877-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 0.16inch |
| Interface | USART, I2C, SPI, UART, SSP |
| Lead Free | Lead Free |
| Length | 2.064inch |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F877-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
