
8-bit RISC microcontroller featuring 14KB FLASH memory and 368B RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus. Offers versatile interfaces including USART, I2C, SPI, and UART, alongside peripherals like PWM and I2C. Includes 3 timers/counters and 33 programmable I/O pins, with a watchdog timer for enhanced reliability. Operates within a supply voltage range of 4V to 5.5V and a temperature range of -40°C to 85°C. Packaged in a PQFP44 tray.
Microchip PIC16F877-04I/PQ technical specifications.
| Access Time | 4us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F877-04I/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
