
The PIC16F877-10E/PQ is a PIC microcontroller with a 14KB FLASH memory and a 10MHz operating frequency. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has 33 programmable I/Os and 3 timers/counters. It is packaged in a 44-pin MQFP package and is compliant with RoHS regulations.
Microchip PIC16F877-10E/PQ technical specifications.
| Access Time | 10us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F877-10E/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
