
8-bit RISC Flash Microcontroller operating at 10MHz. Features 14KB Flash memory, 368B RAM, and 33 programmable I/O pins. Supports USART, I2C, and SPI interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and Watchdog Timer. Packaged in a 44-pin TQFP with an operating voltage range of 4V to 5.5V.
Microchip PIC16F877-10E/PT technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F877-10E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
