
The PIC16F877A-I/LG is a 14KB FLASH microcontroller with a PIC core architecture. It features a 20us access time and supports I2C, SPI, UART, and USART interfaces. The device is packaged in a lead-free LCC package and is suitable for surface mount applications. The PIC16F877A-I/LG operates over a temperature range of -40°C to 85°C and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC16F877A-I/LG technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Oscillator Type | External |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F877A-I/LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
