The PIC16F877A-I/PG is an 8-bit PIC microcontroller from Microchip. It features a 14.3KB FLASH memory and operates at a maximum frequency of 20MHz. The device supports I2C, SPI, and USART interfaces. It is available in a PDIP-40 package and is suitable for operation over a temperature range of -40°C to 85°C. The microcontroller has 33 programmable I/O pins and 3 timers/counters.
Microchip PIC16F877A-I/PG technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14.3KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 368B |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F877A-I/PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.