8-bit RISC microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This CMOS component offers 33 I/O lines, a 44-terminal PQFP package, and operates within an industrial temperature range of -40°C to 85°C. Includes PWM channels, an ADC, and DAC capabilities, with a nominal supply voltage of 5V. AEC-Q100 screened for automotive applications.
Microchip PIC16F877A-I/PTVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F877A-I/PTVAO to view detailed technical specifications.
No datasheet is available for this part.