8-bit RISC microcontroller featuring 10 MHz clock speed and 8192 words of FLASH ROM. This component offers 368 bytes of RAM and 33 I/O lines. It includes Analog-to-Digital Converter (ADC) and Pulse-Width Modulation (PWM) channels. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 44-terminal PQFP package with a 10x10mm footprint. Supply voltage ranges from 4V to 5.5V.
Microchip PIC16F877T-10E/PTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 368 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F877T-10E/PTG to view detailed technical specifications.
No datasheet is available for this part.