
8-bit RISC microcontroller featuring 20MHz clock speed and 14KB FLASH memory. This microcontroller offers 33 programmable I/O pins, 3 timers/counters, and integrated peripherals including USART, I2C, SPI, UART, Brown-out Detect/Reset, POR, PWM, and WDT. Operating from 4V to 5.5V, it supports an external oscillator and is housed in a 44-pin QFP package. With a maximum operating temperature of 85°C and lead-free, RoHS compliant construction, this component is suitable for a wide range of embedded applications.
Microchip PIC16F877T-20I/PQ technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F877T-20I/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
