Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

PIC16F882-I/SS

Datasheet
8-Bit 20MHz PIC MCU, FLASH, I2C, SPI, UART, SSOP-28
Microchip

PIC16F882-I/SS

8-Bit 20MHz PIC MCU, FLASH, I2C, SPI, UART, SSOP-28

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

8-bit RISC microcontroller featuring 20 MHz operation and 3.5KB FLASH memory. This surface mount device offers 24 I/O pins, 11 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. Operating from 2V to 5.5V, it includes integrated peripherals like PWM, WDT, and Brown-out Detect, with a temperature range of -40°C to 85°C.

Frequency20MHz
PackageSSOP
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip PIC16F882-I/SS technical specifications.

General

Package/Case
SSOP
Core Architecture
PIC
Data Bus Width
8b
Frequency
20MHz
Height
1.85mm
Interface
I2C, SPI, UART, USART
Lead Free
Lead Free
Length
10.5mm
Max Frequency
20MHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Power Dissipation
800mW
Max Supply Voltage
5.5V
Memory Size
3.5KB
Memory Type
FLASH,
Min Supply Voltage
2V
Mount
Surface Mount
Number of A/D Converters
1
Number of ADC Channels
11
Number of Bits
8
Number of I/Os
24
Number of I2C Channels
1
Number of Programmable I/O
28
Number of SPI Channels
1
Number of Timers/Counters
3
Number of UART Channels
1
Oscillator Type
Internal
Package Quantity
47
Packaging
Rail/Tube
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT, I2C
Radiation Hardening
No
RAM Size
128B
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
PIC® 16F
Watchdog Timer
Yes
Width
5.6mm

Compliance

RoHS
Compliant

Datasheet

Microchip PIC16F882-I/SS Datasheet

Download the complete datasheet for Microchip PIC16F882-I/SS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com