
8-bit RISC microcontroller featuring 20MHz operation and 7KB FLASH memory. This through-hole component offers 35 programmable I/Os, 3 timers/counters, and supports I2C, SPI, and UART interfaces. With a 256B RAM, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operating from 2V to 5.5V, it functions across a -40°C to 125°C temperature range.
Microchip PIC16F884-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F884-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
