8-bit RISC microcontroller featuring 20MHz clock speed and 24 I/O lines. This CMOS FLASH memory device operates within a -40°C to 125°C temperature range and requires a 4.5V to 5.5V supply voltage. It includes PWM channels and an ADC, housed in a 28-terminal, 6mm x 6mm PQCC package. AEC-Q100 screened for automotive applications.
Microchip PIC16F886-E/MLVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F886-E/MLVAO to view detailed technical specifications.
No datasheet is available for this part.