
8-bit RISC microcontroller featuring 20MHz clock speed and 14KB FLASH memory. This surface mount device offers 24 programmable I/O pins, 3 timers/counters, and integrated peripherals including POR, PWM, and WDT. Communication interfaces include I2C, SPI, and UART/USART. Operating voltage ranges from 2V to 5.5V, with a maximum power dissipation of 800mW. Packaged in a 28-pin SSOP, this lead-free, RoHS compliant component operates between -40°C and 125°C.
Microchip PIC16F886-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F886-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
