
8-bit RISC microcontroller featuring 14KB FLASH memory and 368B RAM, operating at up to 20MHz. This surface mount device offers 24 programmable I/Os, 11 ADC channels, and integrated I2C, SPI, and UART interfaces. It includes multiple peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer, with an operating temperature range of -40°C to 85°C and a maximum supply voltage of 5.5V. The component is housed in a 6x6mm QFN package and is RoHS compliant.
Microchip PIC16F886-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F886-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
