The PIC16F886T-H/MLVAO is a 28-pin quad flat no-lead microcontroller from Microchip. It operates at a supply voltage of 5V, with a maximum frequency of 20MHz. The device features 24 I/O lines and is compliant with AEC-Q100 and TS 16949 standards. It has a 8-bit RISC architecture and a ROM programmable FLASH memory. The microcontroller also includes PWM channels and an ADC.
Microchip PIC16F886T-H/MLVAO technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F886T-H/MLVAO to view detailed technical specifications.
No datasheet is available for this part.