8-bit RISC microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This industrial-grade CMOS component offers 24 I/O lines and operates within a supply voltage range of 4.5V to 5.5V. Includes PWM channels and an ADC, with a temperature grade of -40°C to 85°C. Packaged in a 28-terminal PQCC with dimensions of 6mm x 6mm.
Microchip PIC16F886T-I/MLVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F886T-I/MLVAO to view detailed technical specifications.
No datasheet is available for this part.