
8-bit PIC microcontroller featuring 7KB FLASH memory and 368B RAM. Operates at up to 20MHz with an internal oscillator. Offers multiple interfaces including SSP, USART, I2C, SPI, and UART. Includes 16 programmable I/O pins and 3 timers/counters. Packaged in an 18-pin SOIC for surface mounting, with an operating temperature range of -40°C to 125°C.
Microchip PIC16F88T-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SSP, USART, I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F88T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
