
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 7KB Flash memory, 368B RAM, and 16 programmable I/O pins. Includes multiple interfaces such as SSP, USART, I2C, SPI, and UART. This surface mount device is housed in a 20-pin SSOP package, supporting a wide operating temperature range of -40°C to 85°C and supply voltages from 4V to 5.5V. Equipped with 3 timers/counters and peripherals including POR, PWM, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16F88T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F88T-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SSP, USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F88T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
