
8-bit RISC microcontroller featuring 20MHz operation and 7KB FLASH memory. Offers 256B RAM, 24 programmable I/Os, and multiple interfaces including I2C, SPI, and UART. Includes peripherals like Brown-out Detect, POR, PWM, WDT, and LCD support. Operates from 4.5V to 5.5V with a maximum power dissipation of 800mW. Packaged in a QFN surface-mount format, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Microchip PIC16F913-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F913-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
