8-bit RISC Flash microcontroller operating at up to 20 MHz. Features 4096 words of Flash program memory and 256 bytes of RAM. Includes 25 I/O lines, PWM channels, and an ADC. Packaged in a 28-terminal SSOP (R-PDSO-G28) with dual terminal positions, measuring 10.2 x 5.3 mm. Automotive temperature grade, supporting a supply voltage range of 4.5V to 5.5V, with a maximum operating temperature of 125°C.
Microchip PIC16F913T-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F913T-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.