
8-bit RISC Flash Microcontroller featuring a 20MHz core frequency and 14KB of FLASH memory. This surface-mount device offers 35 programmable I/O pins, 3 timers/counters, and supports I2C, SPI, SSP, UART, and USART interfaces. Operating from a 4.5V to 5.5V supply, it includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD control. Packaged in a QFN-44, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Microchip PIC16F917-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 352B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F917-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
