
8-bit RISC microcontroller featuring 4MHz operation and 768B OTP memory. This surface-mount device offers 12 programmable I/Os, 25B RAM, and a single timer/counter. Operating from 3.5V to 15V, it includes Brown-out Detect/Reset, POR, and a Watchdog Timer. Packaged in an 18-pin SOIC, it supports an external oscillator and operates between -40°C and 85°C.
Microchip PIC16HV540-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 15V |
| Memory Size | 768B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV540-04I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
