8-bit RISC FLASH microcontroller operating at up to 20MHz. Features 11 I/O lines, 5V nominal supply voltage (4.5V-5.5V range), and an industrial temperature grade (-40°C to 85°C). Includes PWM and ADC capabilities. Packaged in a 16-terminal PQCC (S-PQCC-N16) with quad terminal positioning. AEC-Q100 screened.
Microchip PIC16HV616-I/MLVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16HV616-I/MLVAO to view detailed technical specifications.
No datasheet is available for this part.